2000034834

Basler
405-2000034834

2000034834

Mfr.:

Description:
Camera Lenses Lens C125-1620-5M

In Stock: 29

Stock:

29 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.12 $189.12
Product Attribute Attribute Value
Basler
Product Category: Camera Lenses
RoHS:  Details
Lens
Basler C-mount lens with a fixed focal length of 16mm, aperture range from F2.0 - F22 and a resolution of 5 megapixels
25.5 mm x 39.9 mm
Brand: Basler
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Camera Lenses
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Unit Weight: 4.823714 oz

USHTS:
9002119000
CNHTS:
8504409999
CAHTS:
8504409099
ECCN:
EAR99

Lenses

Basler Lenses are available with different mounts and image circles to fit various sensor sizes. The lenses have a good price/performance ratio, and the lens's image circle must fit the sensor size, or be only negligibly larger. C-mount lenses come in a broad range of quality classifications and have adjustable focus and an iris ring for better configuration of the shutter. The affordable S-mount lenses are outfitted with a fixed aperture and are focused by adjusting the screw-in depth.

Image Description
CUI Inc. SWH24-24-EB-P5
ac-dc, 24 Vdc, 1 A, SW, wall-plug, EU, P5 center pos, level VI, black
Basler 2000034831
Lens C125-0618-5M
Basler 2000034830
Lens C125-0418-5M
Basler 2000034835
Lens C125-2522-5M
Basler 107405
The Basler acA4024-29uc USB 30 camera with the Sony IMX226 CMOS sensor delivers 31 frames per second at 122 MP Resolution
Basler 2000034833
Lens C125-1218-5M
Basler 2000035315
Cable USB 30, Micro B / A, 3 m
Basler 2000034832
Lens C125-0818-5M
Basler 2000005670
CS-Mount to C-Mount Adapter
Basler 2000035929
Cable USB 30, Micro B 90 A3 / A, 5 m (angled backwards)