4007B

B&K Precision Logo
615-4007B

4007B

Mfr.:

Description:
Function Generators & Synthesizers 7 MHz DDS Function Generator

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $455.00 $455.00
Product Attribute Attribute Value
B&K Precision
Function Generators & Synthesizers
RoHS:  Details
7 MHz
Sweep Function Generator
North American Power Cord Included
Brand: B&K Precision
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.850 lbs

USHTS:
8543200000
CAHTS:
8543200000
TARIC:
8543200000
ECCN:
3A992

4000B Function Generators

B&K 4000B Series Function Generators use a DDS (digital design synthesis) design. Model 4007B and Model 4013B generate waveforms with high signal precision and stability and feature sweep capability. Model 4014B and Model 4040B are high-performance generators with high-end features such as AM/FM modulation and Internal/External triggering. These generators are suitable for education and other applications that need basic DDS function generators with sweep capability.

Image Description
Qualtek 364002-D01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 EURO Power Cord
Qualtek 370001-E01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 UK Power Cord
Qualtek 398001-01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 Israel Power Cord
Qualtek 374003-A01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 Australia Power Cord
Qualtek 381002-D01 Associated Product Image
AC Power Cords
Qualtek 390002-01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 Argentina Power Cord
Qualtek 397002-01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 Japan Power Cord
Qualtek 378001-E01 Associated Product Image
AC Power Cords Int 2.5m 3x1.00 C13 Switzerland Pwr Cord
Image Description
Aven 18072USA Also Bought Image
Pliers & Tweezers Technik Tweezers 7-SA
B&K Precision 1697B Also Bought Image
Bench Top Power Supplies 40V/5A Programmable DC Power Supply
Aven 17530-TC Also Bought Image
Desoldering Braid / Solder Removal Soft Coiled Brass Tip Cleaner
Vishay VJ0805HIFRQ2KITHT Also Bought Image
Capacitor Kits SAMPLE KIT 0805 100pF to 1000pF
Aven 17601 Also Bought Image
Heat Guns & Nozzles Heat Gun 1500W w/ Adjustable Temperature Control
Pomona 1825-0 Also Bought Image
Test Plugs & Test Jacks 1825-0, BANANA PLUG WITH SAFETY COLLAR,
Belden Wire & Cable 5000FE 008500 Also Bought Image
Multi-Conductor Cables 12AWG 2C SHIELD 500ft SPOOL GRAY
Adafruit 1204 Also Bought Image
Adafruit Accessories Digital Gennuine Hakko FX-888D 120 V
Mueller Electric BU-00287 Also Bought Image
Test Clips Multi-color Insulated "Alligator" Lead Set - 10 leads
Mueller Electric BU-60X Also Bought Image
Test Clips Stainless Steel Alligator Clip - 10 Amp