See an Error?

P231-QC20AR100K

BI Technologies / TT Electronics
858-P231-QC20AR100K

P231-QC20AR100K

Mfr.:

Description:
Potentiometers 24mm Rotary Panel Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,103

Stock:

1,103 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.44 $24.40
$2.02 $202.00
$1.56 $780.00
$1.22 $854.00
$1.16 $3,248.00
$1.14 $11,970.00
25,200 Quote
This functionality requires JavaScript to be enabled.
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
TE Connectivity CONBNC004
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm Bulkhead Mount, Solder Pot
CUI Devices SP-35501-OM
Phone Connectors audio jack, 3.5 mm, straight, 5 conductor, cable mount, om
Fair-Rite 5952020401
Ferrite Toroids / Ferrite Rings 52 TOROID
CUI Devices HSB21-454515
Heat Sinks heat sink, BGA, 45 x 45 x 15 mm
TE Connectivity 282836-3
Fixed Terminal Blocks 5.0MM PCB MOUNT 3P
Microchip MIC920YC5-TR
Operational Amplifiers - Op Amps Op Amp 3000V/us, 550uA, 80MHz
CUI Devices SJ5-43502PM
Phone Connectors Audio Jacks
TE Connectivity V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single coil P2
Schurter 6200.2300
AC Power Entry Modules SCREW 1-POLE .250 QC Socket and fusedrawr
Central Semiconductor 2N6027 PBFREE
Bipolar Transistors - BJT Prog Uni-Junction