See an Error?

HM73-602R02LFTR13

BI Technologies / TT Electronics Logo
858-HM73602R02LFTR13

HM73-602R02LFTR13

Mfr.:

Description:
Power Inductors - SMD 0.02uH 20% SHLD LOW PRFL SM IND

In Stock: 250

Stock:

250 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.03 $3.03
10 $2.77 $27.70
25 $2.52 $63.00
100 $1.90 $190.00
Full Reel (Order in multiples of 250)
250 $1.61 $402.50
500 $1.58 $790.00
1,000 $1.49 $1,490.00
2,500 $1.45 $3,625.00
5,000 $1.40 $7,000.00
Product Attribute Attribute Value
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
Shielded
2.02 uH
20 %
20 A
2.22 mOhms
28 A
- 40 C
+ 155 C
-
PCB Mount
15 mm
13 mm
8.2 mm
-
HM73
Reel
Cut Tape
Brand: BI Technologies / TT Electronics
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination: Standard
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99