18425

Aven Logo
119-18425

18425

Mfr.:

Description:
Pliers & Tweezers Aven 7" Utility Tweezers - Curved

In Stock: 47

Stock:

47 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.89 $6.89
10 $6.11 $61.10
25 $5.98 $149.50
50 $5.86 $293.00
250 $5.81 $1,452.50
500 $5.75 $2,875.00
1,000 $5.69 $5,690.00
2,500 Quote
Product Attribute Attribute Value
Aven
Product Category: Pliers & Tweezers
RoHS:  Details
Tweezers
Utility Tweezers
7 in Utility Tweezers - Curved
Brand: Aven
Jaw/Tip Material: Stainless Steel
Jaw/Tip Style: Curved
Product Type: Pliers & Tweezers
Series: Tweezers
Factory Pack Quantity: 1
Subcategory: Tools

USHTS:
8203202000
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK1.5 Also Bought Image
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0 Also Bought Image
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Aven 18072USA Also Bought Image
Pliers & Tweezers Technik Tweezers 7-SA
Aven 10314 Also Bought Image
Pliers & Tweezers Needle Nose Pliers 146mm (5.75")
Aven 18480EZ Also Bought Image
Pliers & Tweezers E-Z Pik 6-Piece Tweezer Set
Aven 18423 Also Bought Image
Pliers & Tweezers Aven Self Locking Tweezers - Narrow Short-4-1/2 Inches
Klein Tools RT250 Also Bought Image
Component Testers GFCI Receptacle Tester with LCD
Chip Quik SMD291 Also Bought Image
Soldering Flux Tack Flux No-clean 10cc w/Plunger & Tip
YAGEO AC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1% AEC-Q200