See an Error?

NFS40-7608J

Artesyn Embedded Technologies Logo
826-NFS40-7608J

NFS40-7608J

Mfr.:

Description:
Switching Power Supplies 40W +5.1 +12 -12 OUT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Artesyn Embedded Technologies
Product Category: Switching Power Supplies
RoHS:  Details
5.1 VDC
12 VDC
3 Output
40 W
Open Frame
85 VAC to 264 VAC, 120 VDC to 370 VDC
3 A
Industrial
Chassis
5 in
3 in
1.2 in
Brand: Artesyn Embedded Technologies
Input Frequency: 47 Hz to 440 Hz
Output Current-Channel 3: 350 mA
Output Voltage-Channel 3: - 12 VDC
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Unit Weight: 8.141230 oz

USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99