ABX00052

Arduino Logo
782-ABX00052

ABX00052

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Nano RP2040 Connect

Lifecycle:
New Product: New from this manufacturer.

In Stock: 1,482

Stock:

1,482
Can Ship Immediately

On Order:

47
Expected 31-Oct-22

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $32.75 $32.75
Product Attribute Attribute Value
Arduino
Development Boards & Kits - AVR
RoHS:  Details
Development Boards
RP2040
Brand: Arduino
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 50
Subcategory: Development Tools

USHTS:
8517620090
CNHTS:
8543709990
ECCN:
5A992.C

Nano RP2040 Connect

The Arduino Nano RP2040 Connect is based on the RP2040 chip and integrates sensors and connectivity. Sense, compute, send data to the cloud, and easily create connected products making use of the full Arduino ecosystem. This board is the only RP2040-based board with WiFi/BLE connectivity. The board has a microphone and a 6-axis IMU and leverages the Nano form factor. It's pin-compatible with the older 3.3v Nano boards. It's also among the few boards supported by Picovoice (partner) for free. The Nano family has castellated pads. This board is supported by Arduino IoT Cloud.

Image Description
Arduino ABX00053 Also Bought Image
Development Boards & Kits - AVR Arduino Nano RP2040 Connect with headers
Adafruit 4884 Also Bought Image
Development Boards & Kits - ARM Adafruit Feather RP2040 - Pink
Adafruit 4888 Also Bought Image
Development Boards & Kits - ARM Adafruit ItsyBitsy RP2040
Seeed Studio 102991555 Also Bought Image
WiFi Development Tools - 802.11 Wio RP2040 mini Dev Board
Seeed Studio 103030401 Also Bought Image
Display Modules 1.3inch OLED Display Module for Raspberry Pi Pico
Gravitech 15Fx1-254mm Also Bought Image
Headers & Wire Housings 2.54MM 0.1" 15-PIN FEMALE HEADER
Adafruit 1947 Also Bought Image
Display Development Tools TFT Capacitive Touch Shield for Arduino
SparkFun Electronics DEV-17829 Also Bought Image
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.