See an Error?

12110293

Aptiv (formerly Delphi) Logo
829-12110293

12110293

Mfr.:

Description:
Automotive Connectors 3 Way F M/P 150 Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,665

Stock:

27,665 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.66 $3.66
25 $2.84 $71.00
50 $2.32 $116.00
100 $2.04 $204.00
Product Attribute Attribute Value
Aptiv
Product Category: Automotive Connectors
RoHS:  Details
Connectors
-
3 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
17 AWG
20 AWG
150
Bulk
Application: Inline
Brand: Aptiv (formerly Delphi)
Color: Black
Contact Gender: Without Socket Contacts
Current Rating: 14 A
Family: Metri-Pack
Height: 22.3 mm
Housing Material: Nylon
Length: 26 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1800
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 3-Way
Width: 29 mm
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 0.141096 oz

This functionality requires JavaScript to be enabled.
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
Aptiv 15324982 Also Bought Image
Automotive Connectors Single Wire Seal
Aptiv 15324973 Also Bought Image
Automotive Connectors Single Wire Seal
Aptiv 12052641 Also Bought Image
Automotive Connectors 2 Way F M/P 150 Sealed
Aptiv 12052634 Also Bought Image
Automotive Connectors LOCK SECONDARY TPA M/P 2 BLU
Aptiv 12048074-L Also Bought Image
Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.80-2.03MM
Aptiv 12129615 Also Bought Image
Automotive Connectors 3 Way M M/P 150 Sealed
Aptiv 12059168 Also Bought Image
Automotive Connectors Cavity Plug
Aptiv 12052845 Also Bought Image
Automotive Connectors LOCK SECONDARY TPA M/P 3 CRM
Aptiv 12084200-L Also Bought Image
Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.20-1.30MM