See an Error?

12059253

Aptiv (formerly Delphi) Logo
829-12059253

12059253

Mfr.:

Description:
Automotive Connectors 2P FEMALE LT GREEN 150 SERIES 14 AMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,425

Stock:

1,425  

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.55 $0.55
25 $0.431 $10.78
50 $0.352 $17.60
100 $0.31 $31.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Aptiv
Automotive Connectors
RoHS: In Transition
Connectors
2 Position
Female
Free Hanging
Crimp
Metri-Pack 150
Bulk
Color: Green
Current Rating: 14 A
Dimensions: 17 mm L x 8.3 mm W x 10.7 mm H
Family: Metri-Pack
Housing Material: Nylon
Material: Nylon
Mounting Angle: Straight
Number of Rows: 1 Row
Type: 2-Way
Brand: Aptiv (formerly Delphi)
Mating Gender: Male
Mating Part Number: 12059254
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8538906000
BRHTS:
85389090
CAHTS:
8538903900
CNHTS:
8538900000
JPHTS:
8538900005
TARIC:
8547200090
ECCN:
EAR99

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Image Mfr. Part # Description Stock
Molex 505565-0401 Also Bought Image 505565-0401
Headers & Wire Housings
23,942
Molex 504051-0701 Also Bought Image 504051-0701
Headers & Wire Housings
38,020
Essentra QFG-16200 Also Bought Image QFG-16200
Grommets & Bushings
1,386
Aptiv 15324070 Also Bought Image 15324070
Automotive Connectors
61,018
Aptiv 12047665 Also Bought Image 12047665
Automotive Connectors
83,524
Aptiv 12047767-L Also Bought Image 12047767-L
Automotive Connectors
10,562
Aptiv 12064971-L Also Bought Image 12064971-L
Automotive Connectors
7,310
Aptiv 12059254 Also Bought Image 12059254
Automotive Connectors
3,697
Aptiv 12059252 Also Bought Image 12059252
Automotive Connectors
3,741