QS83XXW28

Apem
642-QS83XXW28

QS83XXW28

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS8 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.36 $8.36
$5.70 $57.00
$5.38 $538.00
$5.24 $2,620.00
$4.88 $4,880.00
$4.74 $11,850.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
8 mm
Snap-In
Wire
Non-Tinted, Diffused
-
20 mA
28 V
1200 mcd
Cylindrical
QS
Brand: Apem
Lens Color: Clear
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 30 deg

CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011