QS101XXHY24

Apem
642-QS101XXHY24

QS101XXHY24

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR QS10 SNAP IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.50 $9.50
$6.89 $68.90
$6.50 $325.00
$5.51 $551.00
$5.43 $1,086.00
$4.98 $2,490.00
$4.71 $4,710.00
$4.60 $11,500.00
5,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
10 mm
Snap-In
Solder Tab
Yellow, Diffused
-
20 mA
24 V
380 mcd
Cylindrical
QS
Brand: Apem
Lens Color: Yellow
Lens Transparency: Diffused
Luminance: -
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011