QRMNV85BXXNVYWA02E

Apem
642-QRMNV85BXXNVYWA0

QRMNV85BXXNVYWA02E

Mfr.:

Description:
LED Panel Mount Indicators 2VDC WHITE LED NVIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:

24 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$83.70 $83.70
$78.14 $781.40
$74.91 $1,872.75
$69.10 $6,910.00
250 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
8 mm
Panel Mount
Wire
3.3 V
150 mcd
QRM-NV
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 60 deg
USHTS:
8543707100
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Harwin G125-1010005
Headers & Wire Housings 1.25MM M CONTACT 26AWG
Molex 501334-0100
Lighting Connectors 1.0 WtB Crimp Term 28-32 AWG Loose
Molex 501330-1500
Headers & Wire Housings 1.0 WtB 15Ckt Female Housing Vert
TE Connectivity PB6B2FM3M1CAL00Y500
Pushbutton Switches PN OFF/ON FC Red M1 Term IP68 .5m LHS
TE Connectivity M39029/78-432
Circular MIL Spec Contacts COAX KIT SOC
Molex 501330-0600
Headers & Wire Housings 1.0 WtB 6Ckt Female Housing Vert
Amphenol 252103
RF Connectors / Coaxial Connectors MCX STRAIGHT CRIMP PLUG 316/U GOLD
TE Connectivity PB6B2FM2M1CAL00Y500
Pushbutton Switches PN OFF/ON FC Black M1 Term IP68 .5m LHS
TE Connectivity PB6B2FM5M1CAL00Y500
Pushbutton Switches PN OFF/ON FC Yellow M1 Term IP68 .5m LHS
TE Connectivity PB6B2FM6M1CAL00Y500
Pushbutton Switches PN OFF/ON FC Green M1 Term IP68 .5m LHS