Q8R1BXXB110E

Apem
642-Q8R1BXXB110E

Q8R1BXXB110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 8MM RECESSED BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.11 $18.11
$15.48 $154.80
$15.40 $385.00
$14.45 $1,445.00
$14.00 $3,500.00
$13.61 $6,805.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
8 mm
Panel Mount
Solder Tab
Blue, Diffused
5 mm
6 mA
110 V
90 mcd
Dome
Q8
Brand: Apem
IP Rating: IP67
Lens Color: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

USHTS:
8531909001
CNHTS:
8541410000
CAHTS:
8531909090
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99