Q8P7CXXB02E

Apem Logo
642-Q8P7CXXB02E

Q8P7CXXB02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.42 $20.42
10 $15.40 $154.00
100 $12.94 $1,294.00
500 $11.87 $5,935.00
1,000 $11.51 $11,510.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
8 mm
Panel Mount
Wire
5 mm
3.3 V
1600 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 0.260469 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99
Image Description
Dialight 550-0404F Also Bought Image
LED Circuit Board Indicators RED DIFFUSED
Texas Instruments SN74HCT08N Also Bought Image
Logic Gates Quad 2-Input.
White-Rodgers STO-220 Also Bought Image
Thermostats 214-226F OPEN 120/240V 3L11-220