Q8P1CXXSW12

Apem
642-Q8P1CXXSW12

Q8P1CXXSW12

Mfr.:

Description:
LED Panel Mount Indicators LED Indicators, 8mm 12VDC, Super White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.12 $19.12
$16.89 $168.90
$9.68 $242.00
$8.72 $872.00
$8.50 $8,500.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
8 mm
Panel Mount
Solder Tab
Water, Clear
5 mm
Dome
Q8
Brand: Apem
Lens Color: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99