Q8F3BXXHG28E

Apem
642-Q8F3BXXHG28E

Q8F3BXXHG28E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

28 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.99 $23.99
$18.79 $187.90
$17.54 $438.50
$16.41 $1,641.00
$15.84 $3,960.00
$15.05 $7,525.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
8 mm
Panel Mount
Wire
5 mm
3.3 V
300 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Apem Q8F3BXXHG110E
LED Panel Mount Indicators LED INDICATOR 8MM