Q6R3BXXG24E

Apem
642-Q6R3BXXG24E

Q6R3BXXG24E

Mfr.:

Description:
LED Panel Mount Indicators Green LED 24VDC 6mm Wire IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:

23 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.87 $16.87
$12.73 $127.30
$12.36 $309.00
$9.43 $943.00
$9.37 $2,342.50
$8.67 $4,335.00
$8.06 $8,060.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
6 mm
Panel Mount
Wire
Diffused
3 mm
20 mA
24 V
Dome
Q6
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TE Connectivity 3 334 485 008
SNAP-IN CONN
Phoenix Contact 1419639
SACC-M12MSS-2PECON- PG 9-M
TE Connectivity 2035170-2
CONTACT,FEMALE, 0.64 18AWG,CU
Phoenix Contact 1417274
CUC-I-J1ZNI-S/R4IDC8
Phoenix Contact 1411241
A-INL-M16-N-S
HARTING 11200031400
Han-Yellock 10 hood M20 top entry
HARTING 09120012794
HAN BRID-USB PANEL FEED THROUGH
HARTING 09120013091
HAN BRID-USB-M PATCHKABEL
HARTING 11200030800
Han-Yellock 10 HABM
Heyco M8437GAS
LTCG 1 NPT BLK 4-9.0MM N/N