Q6P1GYYRG02E

Apem
642-Q6P1GYYRG02E

Q6P1GYYRG02E

Mfr.:

Description:
LED Panel Mount Indicators LED Indicators, 6mm 12VDC, Red/Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.14 $12.14
$10.09 $100.90
$9.90 $247.50
$9.35 $935.00
$9.30 $2,325.00
$8.94 $4,470.00
$8.59 $8,590.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6 mm
Panel Mount
Solder Tab
Clear
3 mm
-
2 V, 2.2 V
20 mcd, 15 mcd
-
Q6
Brand: Apem
IP Rating: IP67
Lens Color: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

USHTS:
8538908180
CNHTS:
8538900000
CAHTS:
8538909090
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8541410100
BRHTS:
85389090
ECCN:
EAR99