Q6P1CXXSR12

Apem
642-Q6P1CXXSR12

Q6P1CXXSR12

Mfr.:

Description:
LED Panel Mount Indicators LED Indicators, 6mm 12VDC, Super Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:

19 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.93 $13.93
$10.44 $104.40
$10.13 $253.25
$8.37 $837.00
$8.33 $2,082.50
$8.06 $4,030.00
$7.76 $7,760.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Solder Tab
Water Clear
3 mm
20 mA
12 V
Dome
Q6
Brand: Apem
Lens Color: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99