Q6P1CXXR12

Apem
642-Q6P1CXXR12

Q6P1CXXR12

Mfr.:

Description:
LED Panel Mount Indicators LED Indicators, 6mm 12VDC, Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.16 $10.16
$7.63 $76.30
$6.48 $162.00
$6.08 $608.00
$5.81 $1,452.50
$5.33 $2,665.00
$5.04 $5,040.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm
Panel Mount
Solder Tab
Diffused
3 mm
20 mA
12 V
Dome
Q6
Brand: Apem
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99