Q6F7BKKSB24e

Apem
642-Q6F7BKKSB24E

Q6F7BKKSB24e

Mfr.:

Description:
LED Panel Mount Indicators BLU LED, 24VDC, IP67 Flashing, 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.61 $365.25
$12.94 $1,294.00
$12.76 $3,190.00
$11.88 $5,940.00
$11.22 $11,220.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
6 mm
Panel Mount
Wire
Water Clear
3 mm
20 mA
24 V
Round Flat
Q6
Brand: Apem
IP Rating: IP67
Lens Color: Clear
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Subcategory: LED Indication
Tradename: Q

USHTS:
8543707100
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99