Q22Y5SXXB28E

Apem
642-Q22Y5SXXB28E

Q22Y5SXXB28E

Mfr.:

Description:
LED Panel Mount Indicators BLU LED 28VDC 22mm Stls Stl, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 25   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.41 $1,760.25
$68.21 $6,821.00
250 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
22 mm
Panel Mount
Wire
Tinted, Diffused
18 mm
40 mA
28 V
101 mcd
Round Flat
Q22
Bulk
Brand: Apem
IP Rating: IP67
Lens Color: Tinted
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.