Q22P1CXXB24E

Apem
642-Q22P1CXXB24E

Q22P1CXXB24E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 24V 22MM PROM BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 25   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.79 $1,094.75
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
22 mm
Panel Mount
Solder Tab
Blue, Diffused
18 mm
20 mA
24 V
120 mcd
Q22
Brand: Apem
IP Rating: IP67
Lens Color: Blue
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.