Q22F1BXXG110E

Apem
642-Q22F1BXXG110E

Q22F1BXXG110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 22MM FLUSH GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:

23 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.62 $29.62
$27.16 $271.60
$24.77 $619.25
500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
22 mm
Panel Mount
Solder Tab
Green, Diffused
18 mm
6 mA
110 V
70 mcd
Q22
Brand: Apem
IP Rating: IP67
Lens Color: Green
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
Unit Weight: 1.784333 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Q22 22mm (.866") Panel Mount LED Indicators

APEM Q Series 22mm (.866") Panel Mount LED Indicators utilize 18mm colored diffused epoxy lenses or 18mm super bright LEDs. These indicators are constructed with plated brass bezels finished in bright chrome, black chrome, or satin gray and molded with a polycarbonate rear body. Prominent, recessed, and flush bezel styles are available. The Q22 indicators feature 2.8 x 0.8 solder lug/fast-on terminal pins or (200mm long) wire terminations. IP67 sealing options (EN60529) are also available. The Q22 series includes a fixing nut and spring washer.

Image Description
Cinch Connectivity Solutions 95B
TYPE F JUMPER-142
TE Connectivity MS25036-157
RING 12-10AWG 1/4""
TE Connectivity 327948
MS17143-9 CLASS 1
Amphenol MS3452W18-11P
5P Box Mt Pin Recept Sz 18 MIL-DTL-5015
TE Connectivity MS25036-112
NYLON RING 12-10 10
Amphenol D38999/20WA98PN
SHELL 9 3 PIN RECPT
TE Connectivity MS17143-7
MS17143-7 CLASS 1