Q19P1CXXR12E

Apem
642-Q19P1CXXR12E

Q19P1CXXR12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 19MM PROMINENT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

42 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.69 $27.69
$19.67 $196.70
$19.06 $476.50
$18.11 $1,811.00
$17.49 $4,372.50
$16.76 $8,380.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
19 mm
Panel Mount
Solder Tab
Red, Diffused
10 mm
20 mA
12 V
80 mcd
Brand: Apem
IP Rating: IP67
Lens Color: Red
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Viewing Angle: 100 deg
Unit Weight: 1.314631 oz

USHTS:
8531909001
CNHTS:
8541410000
CAHTS:
8531909090
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99