Q16P1CZZRYG12E

Apem
642-Q16P1CZZRYG12E

Q16P1CZZRYG12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 16MM PROM R/Y/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.44 $19.44
$16.63 $166.30
$15.78 $394.50
$14.87 $1,487.00
$14.66 $3,665.00
$14.13 $7,065.00
1,000 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Yellow, Green
16 mm
Panel Mount
Solder Tab
Non-Tinted, Diffused
10 mm
20 mA
12 V
80 mcd, 50 mcd, 50 mcd
Q16
Brand: Apem
IP Rating: IP67
Lens Color: Clear
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99