Q14P3CYYRG02E

Apem
642-Q14P3CYYRG02E

Q14P3CYYRG02E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

25
Expected 24-Nov-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.69 $22.69
$20.12 $201.20
$14.35 $358.75
$12.27 $1,227.00
$12.18 $3,045.00
$11.27 $5,635.00
$10.65 $10,650.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
14 mm
Panel Mount
Wire
Diffused
10 mm
2 V, 2.2 V
15 mcd, 15 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 1.132118 oz

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Amphenol CS-DSNULW29MF-005
CABLE, DB9M/F NULL MDM 5'
Apem Q8P5BYYRG02E
LED INDICATOR 8MM
Hirose Electric DF17(2.0)-60DP-0.5V(57)
60 POS HDR SMT GOLD W/FITTING AND BOSS
Keysight DAQM901A
Multiplexer (2/4-wire) Module 20 Channel
Analog Devices Inc. ADA4522-2ARZ-RL
55V Low Noise Zero Drift OpAmp 2x
Dialight 559-3001-001F
RED/GREEN DIFFUSED
Dialight 606-1415-110F
6 MM R/G LED PMI
CUI Devices TB003-500-P02BE
Terminal block, screw type, 5.00 , horizontal, 2 poles, CUI Blue, Philip's head screw, PCB mount
Nexperia 74HCT174D,653
74HCT174D/SOT109/SO16
Qualtek 08170
120mm Wire Form Fan Guard, Bright Nickel Chrome Finish