Q14F5BXXHR110E

Apem
642-Q14F5BXXHR110E

Q14F5BXXHR110E

Mfr.:

Description:
LED Panel Mount Indicators Hyper RED 110VAC Blk Flush IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.57 $16.57
$15.21 $152.10
$12.92 $323.00
$12.90 $1,290.00
$12.81 $3,202.50
$12.23 $6,115.00
$11.76 $11,760.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
Panel Mount
Wire
2.1 V
800 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 0.504594 oz
USHTS:
8537109150
CAHTS:
8537109300
TARIC:
8541401000
ECCN:
EAR99