Q14F1BXXY110E

Apem
642-Q14F1BXXY110E

Q14F1BXXY110E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 110V 14MM FLUSH YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.97 $15.97
$13.22 $132.20
$13.06 $326.50
$12.38 $1,238.00
$12.02 $3,005.00
$11.42 $5,710.00
$10.84 $10,840.00
2,500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
14 mm
Panel Mount
Solder Tab
Diffused
10 mm
2.1 V
4 mcd
Round
Q14
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 0.504594 oz

USHTS:
8531909001
CAHTS:
8531909090
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99