11306-3S

Anaren
620-11306-3S

11306-3S

Mfr.:

Description:
Signal Conditioning 2.0-4.0GHz IL:.35dB VSWR:1.3 -55 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,472

Stock:

3,472 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.08 $6.08
$5.43 $54.30
$4.88 $122.00
$4.45 $445.00
$4.01 $1,002.50
$3.60 $1,800.00
$3.04 $3,040.00
Full Reel (Order in multiples of 2000)
$2.88 $5,760.00
$2.76 $11,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Anaren
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Directional Couplers
2 GHz to 4 GHz
SMD/SMT
14.22 mm x 8.89 mm
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Anaren
Insertion Loss: 0.35 dB
Operating Temperature Range: - 55 C to + 85 C
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: Xinger
Unit Weight: 0.020247 oz
USHTS:
8548000000
CNHTS:
8517799000
TARIC:
8517700000
ECCN:
5A991.g
Image Description
Texas Instruments TXU0101DBVR
Translation - Voltage Levels Single channel fixed-direction level shifter
Mini-Circuits BFCQ-2552+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits LFCG-3400+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Texas Instruments TMUX1248DCKR
Analog Switch ICs 3-? low RON, 5-V, 2:1 (SPDT) general purpose switch with 3157 pinout
Laird Thermal Systems 387006836
Thermoelectric Peltier Modules OptoTEC OTX Series, Thermoelectric Cooler, 5.5 W Cooling Power, RTV Perimeter Seal
Mini-Circuits ANNE-50+
RF Terminators TERM / SMA-M / 18GHZ RoHS
Mini-Circuits TCM1-83X+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Analog Devices Inc. ADRF5019BCPZN
RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
Anaren 11305-3S
Signal Conditioning 1.0-2.0GHz IL:.45dB VSWR:1.3 -55 to 85C
HALO Electronics TG07-0356NSRL
Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing