LTM8048MPY

Analog Devices
584-LTM8048MPY

LTM8048MPY

Mfr.:

Description:
Switching Voltage Regulators 3.1VIN to 32VIN Iso Module DC/DC Conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:

14 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.21 $51.21
$47.78 $477.80
$45.77 $1,144.25
$44.34 $2,217.00
$41.48 $4,148.00
$40.05 $6,728.40
504 Quote

RoHS Version

Analog Devices LTM8048MPY#PBF
Analog Devices
Switching Voltage Regulators 3.1VIN to 32VIN Iso Module DC/DC Conv
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS: No - RoHS Version Available
SMD/SMT
BGA-45
Flyback
1.2 V to 13 V
440 mA
2 Output
3.1 V
32 V
850 uA
-
- 55 C
+ 125 C
LTM8048
Tray
Brand: Analog Devices
Development Kit: DC1560A
Input Voltage: 3.1 V to 32 V
Load Regulation: 1.5 %, 2 mV
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 168
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 0.040752 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

µModule® Power Products

Analog Devices Inc. µModule® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Power Management ADI SLP


RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Image Description
Analog Devices Inc. DC1560A
LTM8048 Demo Board - 725VDC Isolated Mo
Image Description
Analog Devices Inc. LT3472EDD#PBF
Boost & Inv DC/DC Conv for CCD Bias
Micron Technology MT41K256M16TW-107 AUT:P
DDR3 4G 256MX16 FBGA
Keystone Electronics 5001
TEST POINT BLACK
Samtec TFM-105-02-L-D
High-Reliability Tiger Eye Terminal Strips, .050" Pitch
Panasonic ERJ-3GEY0R00V
0603 Zero Ohms
TDK C3216X5R0J107M160AB
1206 6.3V 100uF X5R 20% T: 1.6mm
Samsung Electro-Mechanics CL31X226KOHN3NE
22uF+/-10% 16V X6S 3 1206
Texas Instruments ISO721MMDREP
Enh Product Sgl 150 Mbps Dig Isolator
Analog Devices Inc. LTM8047EY#PBF
3.1VIN to 32VIN Iso Module DC/DC Conv
Molex 502598-2393
0.3 FPC Bck Flip Hsg 23CktEmbsTpPkg