LTC5507ES6#TRMPBF

Analog Devices Logo
584-LTC5507ES6TRMPBF

LTC5507ES6#TRMPBF

Mfr.:

Description:
RF Detector RF Power Detectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 28-Aug-23
19,500
7,000
Expected 02-Nov-23
12,500
Expected 23-Nov-23

Factory Lead-Time:

79
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 500

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.69 $4.69
10 $4.22 $42.20
25 $3.99 $99.75
100 $3.46 $346.00
250 $3.28 $820.00
Full Reel (Order in multiples of 500)
500 $2.93 $1,465.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
RF Detector
RoHS:  Details
RF Power Detector
100 kHz to 1 GHz
48 dB
Single
2.7 V to 6 V
33 pF
Si
+ 85 C
- 40 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Height: 1 mm
Product Type: RF Detector
Series: LTC5507
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 0.000427 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
EAR99

RF, Microwave & Millimeter Wave ADI SLP


Image Description
Analog Devices Inc. DC489A-B Associated Product Image
RF Development Tools LTC5507ES6 HF to UHF Frequency RF Power Detector
Analog Devices Inc. DC489A-A Associated Product Image
RF Development Tools LTC5507ES6 Low to HF Frequency RF Power Detector
Image Description
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
YAGEO RC0603FR-0722KL Also Bought Image
Thick Film Resistors - SMD 22 kOhms 100mW 0603 1%
Johanson 502R30N221KV3E-****-SC Also Bought Image
Safety Capacitors 250VAC 220pF 10% NPO
Bourns 70ABJ-3-M0E Also Bought Image
Battery Contacts 1.27mm 3Pin Male
Susumu PAT1220-C-10DB-T5 Also Bought Image
Attenuators 10dB 50ohm