LTC4414EMS8#PBF

Analog Devices
584-LTC4414EMS8#PBF

LTC4414EMS8#PBF

Mfr.:

Description:
Power Management Specialized - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,733

Stock:

10,733 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.02 $6.02
$5.12 $51.20
$4.43 $443.00
$4.20 $1,050.00
$3.77 $1,885.00
$3.18 $3,180.00
$3.02 $7,550.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.03
Min:
1

Similar Product

Analog Devices LTC4414EMS8#TRPBF
Analog Devices
Power Management Specialized - PMIC 36V, L Loss PwrPath Cntr for Lrg PFETs
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management Specialized - PMIC
RoHS:  Details
LTC4414
Controller
SMD/SMT
MSOP-8
500 uA
3 V to 36 V
-
- 40 C
+ 85 C
36 uA
Tube
Brand: Analog Devices
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Maximum Output Voltage: -
Operating Supply Current: 36 uA
Operating Supply Voltage: 3 V to 36 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.003210 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Image Description
Analog Devices Inc. DC1635A
Power Management IC Development Tools LTC4412 / LTC4414 Demo Board ? VIN1=2.5V
Image Description
Analog Devices Inc. LTM4649IY#PBF
Switching Voltage Regulators 10A Buck DC/DC Module Reg
Texas Instruments INA190A4IRSWR
Current Sense Amplifiers 40V, bi-directional, ultra-precise current sense amplifier w/picoamp IB & ENABLE 10-UQFN -40 to 125
Texas Instruments LM321MFX/NOPB
Operational Amplifiers - Op Amps LOW PWR SGL OP AMP
Samsung Electro-Mechanics CL10B104KB8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
TDK C1005X5R0J475M050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R0J475K
Xilinx XC2C256-7VQG100I
CPLD - Complex Programmable Logic Devices XC2C256-7VQG100I
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
TDK C1005X5R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X5R 0.5mm
TAIYO YUDEN LMK105BJ105KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE LMK063BBJ105MPLF