LTC4307CMS8#PBF

Analog Devices
584-LTC4307CMS8#PBF

LTC4307CMS8#PBF

Mfr.:

Description:
Interface - Signal Buffers, Repeaters L Offset Hot Swappable 2-Wire Bus Buf w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 569

Stock:

569 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.25 $6.25
$5.39 $53.90
$5.38 $269.00
$4.67 $467.00
$4.46 $1,115.00
$4.07 $2,035.00
$3.54 $3,540.00
$3.41 $8,525.00
5,000 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.25
Min:
1

Similar Product

Analog Devices LTC4307CMS8#TRPBF
Analog Devices
Interface - Signal Buffers, Repeaters L Offset Hot Swappable 2-Wire Bus Buf w
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  Details
Buffers
I2C, SMBus
70 ns
600 kHz
5.5 V
2.3 V
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Brand: Analog Devices
Ciss - Input Capacitance: 10 pF
Input Type: Clock
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Type: Open Drain
Product Type: Signal Buffers, Repeaters
Series: LTC4307
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: Hot Swappable
Unit Weight: 0.003527 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399901
ECCN:
EAR99

Interface & Isolation ADI SLP


Image Description
Analog Devices Inc. MAX3096ESE+
RS-422/RS-485 Interface IC +/-15kV ESD-Protected, 10Mbps, 3V/5V, Quad RS-422/RS-485 Receivers
Analog Devices Inc. LT3021EDH#PBF
LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg
Analog Devices Inc. LTM4628EV#PBF
Switching Voltage Regulators 2x 8A or 1x 16A DC/DC Module Reg
Omron G6J-2FS-Y-DC5
Low Signal Relays - PCB SMT Short Ld NoLatch DPDT 5VDC 140mW
Texas Instruments LM193H/NOPB
Analog Comparators Lo Pwr-Offset Vtg Dual Comparator
Analog Devices Inc. LT1129CQ-5#PBF
LDO Voltage Regulators uP L Drop Regs w/ SD
TDK B82496C3229A
RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD
Murata GRM2165C2A151JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 100 VDC 5% 0805 C0G (NP0)
Analog Devices Inc. MAX4572CEI+
Video Switch ICs Serially Controlled, Clickless Audio/Video Switches
Lumex SML-LX0402USBC-TR
Standard LEDs - SMD Blue Water Clear 470nm 20mcd

FEATURED PRODUCTS
ANALOG DEVICES INC.