LTC3104IDE#PBF

Analog Devices Logo
584-LTC3104IDE#PBF

LTC3104IDE#PBF

Mfr.:

Description:
Switching Voltage Regulators 2.6 A Q C, 15V, 300mA Sync Buck DC/DC C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

86
Expected 26-Apr-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.93 $8.93
10 $8.06 $80.60
25 $7.69 $192.25
91 $6.67 $606.97
273 $6.37 $1,739.01
546 $5.81 $3,172.26
1,001 $5.30 $5,305.30
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
DFN-14
Buck
600 mV to 13.8 V
300 mA
2 Output
2.5 V
15 V
2.6 uA
1.2 MHz
- 40 C
+ 125 C
LTC3104
Tube
Brand: Analog Devices
Input Voltage: 2.5 V to 15 V
Operating Supply Current: 0.0026 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 91
Subcategory: PMIC - Power Management ICs
Type: Synchronous DC/DC Converter
Unit Weight: 0.052177 oz
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP