See an Error?

LTC2954CTS8-1#TRMPBF

Analog Devices
584-C2954CTS8-1TMPF

LTC2954CTS8-1#TRMPBF

Mfr.:

Description:
Supervisory Circuits PB On/Off Cntr w/ P Interrupt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,694

Stock:

4,694
Can Ship Immediately

On Order:

3,300
Expected 07-Apr-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.04 $6.04
$5.42 $54.20
$5.12 $128.00
$4.44 $444.00
$4.21 $1,052.50
Full Reel (Order in multiples of 500)
$3.78 $1,890.00
$3.22 $3,220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Monitors
SMD/SMT
SOT-23-8
600 mV
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
26.4 V
0 C
+ 70 C
LTC2954
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: Chip Enable
Development Kit: DC1090A
Operating Supply Current: 0.006 mA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Quiescent Current: 6 uA
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 0.007137 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
Switchcraft 35RASMT2AHNTRX
Phone Connectors 3.5mm SMT MONO T/R 3A CLOSED
Global Connector Technology (GCT) USB3505-30-A
USB Connectors Micro B Skt, Top Mount-SMT, R/A, 30u", With Peg, T&R, IP67
Global Connector Technology (GCT) USB3140-30-0230-1-C
USB Connectors Micro B Skt, Vertical, SMT, 30u", With 2.3mm stake, with MEF, T&R+cap
Phoenix Contact 1156861
Board to Board & Mezzanine Connectors FQ 1,27D/ 10-PV- 160-1-BR
Molex 78171-0002
Headers & Wire Housings 2P WTB VERT HDR PICO EZMATE
Nexperia 74HC1G14GV,125
Inverters 74HC1G14GV/SOT753/SO5
TAIYO YUDEN UMK105CBJ105MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 20% X5R
Littelfuse AQHV15-01LTG-C
ESD Suppressors / TVS Diodes 1Ch 300W 15V Bi-Dir
TAIYO YUDEN MAKK2520H2R2M
Power Inductors - SMD 1008 2.2uH 120mOhms +/-20%Tol 1.8A HiCur
C&K Switches KMR231NGLFS
Tactile Switches Tact