LT3001IS5#TRMPBF

Analog Devices
584-LT3001IS5#TRMPBF

LT3001IS5#TRMPBF

Mfr.:

Description:
Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,194

Stock:

4,194 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.48 $6.48
$5.50 $55.00
$4.77 $477.00
$4.53 $1,132.50
Full Reel (Order in multiples of 500)
$3.02 $1,510.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.48
Min:
1
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-5
Flyback
Adjustable
1.2 A
1 Output
4 V
36 V
350 uA
10.6 kHz
- 40 C
+ 125 C
LT3001
Reel
Cut Tape
Brand: Analog Devices
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

LT3001 Isolated Flyback Converter

Analog Devices Inc. LT3001 36V 4W Isolated Flyback Converter is designed to sample isolated output voltage directly from the primary-side flyback waveform, eliminating the need for third winding or an opto-isolator for regulation. The output voltage is programmed with a single external resistor. Internal compensation and soft-start further reduce external component count. Boundary mode operation provides a small magnetic solution with excellent load regulation. Low ripple Burst Mode operation maintains high efficiency at light load while minimizing the output voltage ripple. A 1.2A, 65V DMOS power switch is integrated along with all high voltage circuitry and control logic into a 5-lead ThinSOT™ package.

Power Management ADI SLP


RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2,000 high-performance products across the entire frequency spectrum.

Image Description
TE Connectivity CONBNC004
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm Bulkhead Mount, Solder Pot
KEMET C1206X103JBGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.01uF C0G 1206 5% Flex Term AEC-Q200
Toshiba RN1106MFV,L3XHF(CT
Bipolar Transistors - Pre-Biased AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-723)
Microchip MCP6007-E/SN
Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp
Texas Instruments TLV9102IDGKR
Operational Amplifiers - Op Amps
Texas Instruments INA237AQDGSRQ1
Current & Power Monitors & Regulators AEC-Q100, 85-V, 16-bit, I C output current/voltage/charge monitor
Bourns DV230K3225R2
Varistors DV SERIES 230V
Vishay SQ3426AEEV-T1_BE3
MOSFET N-CHANNEL 60V (D-S)
Wurth Elektronik 750313460
Power Transformers WE-FB Isol FlybkEP10 Cnvtr .012mH 5V 1.2
Analog Devices Inc. LT3001IS5#TRPBF
Switching Voltage Regulators 36VIN 4W No-Opto Iso Flyback Converter