LT1170HVCQ#PBF

Analog Devices Logo
584-LT1170HVCQ#PBF

LT1170HVCQ#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Volt 5A Pwr Sw Reg 100kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

350
Expected 27-Dec-22
300
Expected 28-Aug-23

Factory Lead-Time:

58
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $20.14 $20.14
10 $18.52 $185.20
50 $17.74 $887.00
100 $15.63 $1,563.00
500 $13.90 $6,950.00
1,000 Quote
Product Attribute Attribute Value
Analog Devices Inc.
Switching Voltage Regulators
RoHS:  Details
SMD/SMT
DDPAK-5
Boost, Buck, Cuk, Flyback, Forward, Inverting
Adjustable
5 A
1 Output
3 V
60 V
6 mA
100 kHz
0 C
+ 100 C
LT1170
Tube
Brand: Analog Devices
Height: 4.57 mm
Input Voltage: 3 V to 60 V
Operating Supply Current: 6 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: High Efficiency
Unit Weight: 0.094252 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
Wurth Elektronik 74477110 Also Bought Image
Fixed Inductors WE-PD 10uH 5A DCR=25mOhms AECQ200
Wurth Elektronik 7490100111A Also Bought Image
Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port ETR
Broadcom Limited ALMD-CM1F-34002 Also Bought Image
Standard LEDs - SMD SMT Round InGaN Green
Maxim Integrated MAX4173TEUT+T Also Bought Image
Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier
Wurth Elektronik 860040674004 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 100uF 50V 20% Radial
Torex Semiconductor XC6221A332MR-G Also Bought Image
LDO Voltage Regulators 200mA High Speed Vltg Reg
Nexperia 74HC541PW,118 Also Bought Image
Buffers & Line Drivers OCTAL BUF/DRV 3-S
YAGEO RC0402FR-135K6L Also Bought Image
Thick Film Resistors - SMD 5.6 kOhms 62.5 mW 0402 1%