DC489A-B

Analog Devices Logo
584-DC489A-B

DC489A-B

Mfr.:

Description:
RF Development Tools LTC5507ES6 HF to UHF Frequency RF Power Detector

In Stock: 2

Stock:

2 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $115.00 $115.00
Product Attribute Attribute Value
Analog Devices Inc.
RF Development Tools
RoHS:  Details
Demonstration Boards
RF Detector
LTC5507
100 kHz to 1 GHz
Brand: Analog Devices
Operating Supply Voltage: 2.7 V to 6 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LTC5507
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 oz
USHTS:
8473301180
CAHTS:
8534000099
ECCN:
EAR99
Image Description
Maxim Integrated MAX1748EUE+T Also Bought Image
Switching Voltage Regulators Triple-Output TFT-LCD DC-DC Converters
ECS ECS-160-12-33Q-JEN-TR Also Bought Image
Crystals 16.000MHz 12pF AEC-Q200 -40C +85C
onsemi SBC817-40LT1G Also Bought Image
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Vishay TNPW060321K0BEEA Also Bought Image
Thin Film Resistors - SMD 21Kohms .1% 25ppm
Vishay TNPW0603300KBEEA Also Bought Image
Thin Film Resistors - SMD 300. Kohms 0.1%
Epson SG-210STF 24.0000MW3 Also Bought Image
Standard Clock Oscillators 24MHz 100ppm -40C +105C
Broadcom Limited ACPL-302J-000E Also Bought Image
Logic Output Optocouplers Gate Drive Optocoupler
Vishay CMF5539K200FHEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 39.2Kohms 1%