DC1735A

Analog Devices
584-DC1735A

DC1735A

Mfr.:

Description:
Power Management IC Development Tools LTC3226EUD Demo Board ? 2-Cell Supercap

In Stock: 1

Stock:

1
Can Ship Immediately

On Order:

3
Expected 13-Apr-23
3
Expected 03-Jul-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.16 $94.16
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  Details
Demonstration Boards
Supercap Charger
2.5 V to 5.5 V
3.3 V to 5.5 V
LTC3226EUD
LTC3226
Brand: Analog Devices
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14.101824 oz
USHTS:
8473301180
CAHTS:
8534000099
TARIC:
8473302000
ECCN:
EAR99
Image Description
Texas Instruments TMCS1100A1QDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Texas Instruments TMCS1100A3QDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Maxim Integrated MAX38889AEVKIT#
Power Management IC Development Tools Supercap Backup Regulator
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Texas Instruments TPS61023DRLT
Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
TE Connectivity 2213831-2
LED Lighting Mounting Accessories LUMAWISE ENDU S BASE ASSY 80MM,VENT,SLD
Texas Instruments TPS61023EVM-052
Power Management IC Development Tools
Cornell Dubilier DSF505Q3R0
Supercapacitors / Ultracapacitors 5F 3.0V 10*20
Cornell Dubilier DGH605Q2R7
Supercapacitors / Ultracapacitors 6F 2.7V 10*20
TE Connectivity 1-2328823-2
LED Lighting Lenses LUMAWISE End S, 80mm dome, clear, med