DC1635A

Analog Devices
584-DC1635A

DC1635A

Mfr.:

Description:
Power Management IC Development Tools LTC4412 / LTC4414 Demo Board ? VIN1=2.5V

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.79 $99.79
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  Details
Demonstration Boards
Switching Controller
2.5 V to 18 V, 5 V to 36 V
2.5 V to 18 V, 5 V to 36 V
LTC4412HVIS6, LTC4414EMS8
LTC4412, LTC4414
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12 oz
USHTS:
8473301180
CAHTS:
8534000099
TARIC:
8473302000
ECCN:
EAR99
Image Description
Nexperia PXP8R3-20QXJ
PXP8R3-20QX/SOT8002/MLPAK33
Texas Instruments BQ25173DSGR
800-mA linear charger for 1-cell to 4-cell supercapacitor
Texas Instruments BQ27Z746EVM-047
Silvertel Ag105
Battery Charge Controller (Li-ion), Input range 11Vdc to 36Vdc, MPPT, DIL. 0.2Ah - 12.5Ah.
ROHM Semiconductor QS8J2TR
TRANS MOSFET PCH 12V 4A 8PIN
DFRobot FIT0888
Miniware MHP30 Mini Hot Plate Preheater
Texas Instruments CSD25402Q3AT
-20-V, P channel NexFET power MOSFET, single SON 3 mm x 3 mm, 8.9 mOhm 8-VSONP -55 to 150
STMicroelectronics SPV1040TTR
Hi Eff Solar Charger MPPT 0.3V to 5.5V
Molex 15-91-2035
2.54 WIRE/BOARD HDR Right Angle 3 CKT
Analog Devices Inc. LTC4412IS6#TRMPBF
L Loss PwrPath Cntr in SOT