ADUC7021BCPZ32

Analog Devices Logo
584-ADUC7021BCPZ32

ADUC7021BCPZ32

Mfr.:

Description:
ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 2x12-B DAC IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $16.61 $16.61
10 $15.26 $152.60
25 $14.63 $365.75
100 $12.89 $1,289.00
250 $12.26 $3,065.00
500 $11.47 $5,735.00
1,000 $10.52 $10,520.00
2,500 Quote
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  Details
ADUC7021
SMD/SMT
LFCSP-40
ARM7TDMI
62 kB
32 bit/16 bit
12 bit
41.78 MHz
13 I/O
8 kB
2.7 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
DAC Resolution: 12 bit
Data RAM Type: SRAM
Development Kit: EVAL-ADUC7020MKZ , EVAL-ADUC7020QSPZ, EVAL-ADUC7020QSZ
Height: 0.83 mm
Interface Type: I2C, SPI, UART
Length: 6 mm
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 4 Timer
Processor Series: ADUC7021
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Width: 6 mm
Unit Weight: 0.001764 oz
USHTS:
8542310001
CNHTS:
8542319090
CAHTS:
8542310000
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Image Description
Broadcom Limited HCPL-3120-060E Also Bought Image
Logic Output Optocouplers 2.0A IGBT Gate Drive
Broadcom Limited HFBR-2525EZ Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers 10MBD RX RoHS
STMicroelectronics TL084CDT Also Bought Image
Operational Amplifiers - Op Amps Quad Gen Purp JFET
Texas Instruments SN75451BPS Also Bought Image
Buffers & Line Drivers 30-V Dual output driver with AND logic inputs 8-SO
Broadcom Limited HFBR-1525EZ Also Bought Image
Fiber Optic Transmitters, Receivers, Transceivers 10MBD Tx RoHS