ADP170AUJZ-1.8-R7

Analog Devices
584-ADP170AUJZ-1.8R7

ADP170AUJZ-1.8-R7

Mfr.:

Description:
Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,365

Stock:

8,365 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.60 $1.60
$1.44 $14.40
$1.36 $34.00
$1.12 $112.00
$1.05 $262.50
$0.927 $463.50
$0.732 $732.00
Full Reel (Order in multiples of 3000)
$0.689 $2,067.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  Details
SMD/SMT
TSOT-23-5
1 Output
Positive
1.8 V
300 mA
Fixed
1.6 V
3.6 V
- 40 C
+ 125 C
0.001 %/mA
0.25 %/V
170 uA
ADP170
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: ADP170-1.8-EVALZ
Height: 0.87 mm
Length: 2.9 mm
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Width: 1.6 mm
Unit Weight: 0.430342 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
onsemi NC7SZ125L6X-L22175
Buffers & Line Drivers TinyLogic UHS Buffer with 3-STATE Output
ISSI IS25LP064A-JBLE-TR
NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
Analog Devices Inc. ADP122AUJZ-2.8-R7
Linear Voltage Regulators 300mA LDO 2.8Vout
Analog Devices Inc. ADP170AUJZ-1.2-R7
Linear Voltage Regulators Single 300mA LDO Low Vin TSOT
Panasonic ERJ-2GEJ221X
Thick Film Resistors - SMD 0402 220ohms 5% AEC-Q200
TRACO Power TEN 60-4815WIN
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: 2"x1"; Output Power (W): 60; Input Voltage: 18-75 VDC; Output 1 (Vdc): 24; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Hirose Electric DF40GB-30DP-0.4V(58)
Board to Board & Mezzanine Connectors 30P Hdr w/metal ftng use w/shielded prod
TAIYO YUDEN EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 10uF 20% X5R
Vishay CRCW0603120RFKTA
Thick Film Resistors - SMD 1/10watt 120ohms 1% Non Standard