ADM812SARTZ-REEL7

Analog Devices Logo
584-ADM812SARTZ-R7

ADM812SARTZ-REEL7

Mfr.:

Description:
Supervisory Circuits RESET GENERATOR I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 534

Stock:

534 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.81 $1.81
10 $1.62 $16.20
25 $1.53 $38.25
100 $1.30 $130.00
250 $1.22 $305.00
500 $1.07 $535.00
1,000 $0.892 $892.00
Full Reel (Order in multiples of 3000)
3,000 $0.869 $2,607.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-143-4
2.93 V
1 Input
Active High
Manual Reset
No Watchdog
No Backup
560 ms
5.5 V
- 40 C
+ 85 C
1.5 %
ADM812
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Height: 0.9 mm
Length: 2.9 mm
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.98 V
Pd - Power Dissipation: 200 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.88 V
Width: 1.3 mm
Unit Weight: 0.000363 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
ISSI IS61C5128AS-25HLI Also Bought Image
SRAM 4M (512Kx8) 25ns Async SRAM
RFMi SF2388E Also Bought Image
Signal Conditioning FILTER, SAW, 1176.45 MHZ, 6SMD
3M N2510-6002RB Also Bought Image
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
Bourns 3224W-1-102E Also Bought Image
Trimmer Resistors - SMD 4mm 1Kohms 10% Square Cermet Sealed
Littelfuse SP724AHTG Also Bought Image
ESD Suppressors / TVS Diodes 20V 2.2A 4 CHANNEL
NXP PCF8574T/3,518 Also Bought Image
Interface - I/O Expanders I/O EXPANDER I2C
TDK C1608X7R1H224K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.22uF 10% X7R 0.8mm
Taiyo Yuden UMK107BJ105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
TE Connectivity 1-84952-0 Also Bought Image
FFC & FPC Connectors 1MM CONT ASS 10P R/A
Bourns 3224W-1-105E Also Bought Image
Trimmer Resistors - SMD 4mm 1M 10% Square Cermet Sealed