ADM812RARTZ-REEL7

Analog Devices Logo
584-ADM812RARTZ-R7

ADM812RARTZ-REEL7

Mfr.:

Description:
Supervisory Circuits RESET GENERATOR I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,348

Stock:

2,348 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.81 $1.81
10 $1.62 $16.20
25 $1.53 $38.25
100 $1.30 $130.00
250 $1.22 $305.00
500 $1.07 $535.00
1,000 $0.892 $892.00
Full Reel (Order in multiples of 3000)
3,000 $0.869 $2,607.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-143-4
2.63 V
1 Input
Active High
Manual Reset
No Watchdog
No Backup
560 ms
5.5 V
- 40 C
+ 85 C
1.5 %
ADM812
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Height: 0.9 mm
Length: 2.9 mm
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.68 V
Pd - Power Dissipation: 200 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.58 V
Width: 1.3 mm
Unit Weight: 0.000363 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
Texas Instruments SN65HVD233HD Also Bought Image
CAN Interface IC 3.3V CAN Transceiver
TDK CGA3E2X7R1H682K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 6800pF X7R 10% AEC-Q200
Littelfuse P4SMA10CA Also Bought Image
ESD Suppressors / TVS Diodes 8.55V 400W 5% Bi-directional
Vishay TNPU060349K9AZEN00 Also Bought Image
Thin Film Resistors - SMD 1/10watt 49.9Kohms 0.05% 5ppm