ADM811SARTZ-REEL7

Analog Devices Logo
584-ADM811SARTZ-R7

ADM811SARTZ-REEL7

Mfr.:

Description:
Supervisory Circuits RESET GENERATOR I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 408

Stock:

408
Can Ship Immediately

On Order:

6,000
Expected 08-Dec-22
9,000
Expected 19-Dec-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.87 $1.87
10 $1.68 $16.80
25 $1.58 $39.50
100 $1.35 $135.00
250 $1.27 $317.50
500 $1.11 $555.00
1,000 $0.923 $923.00
Full Reel (Order in multiples of 3000)
3,000 $0.899 $2,697.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-143-4
2.93 V
1 Input
Active Low
Manual Reset
No Watchdog
No Backup
560 ms
5.5 V
- 40 C
+ 85 C
1.5 %
ADM811
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Height: 0.9 mm
Length: 2.9 mm
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.98 V
Pd - Power Dissipation: 200 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.88 V
Width: 1.3 mm
Unit Weight: 0.000363 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
Murata NFM31PC276B0J3L Also Bought Image
Feed Through Capacitors 27 UF 6.3V
onsemi ESD9L5.0ST5G Also Bought Image
ESD Suppressors / TVS Diodes ESD PROT DIODE UNI
ABRACON ABM10-16.384MHZ-E20-T Also Bought Image
Crystals CRYSTAL 16.3840MHZ 10PF SMD
Analog Devices Inc. ADF4158CCPZ Also Bought Image
Phase Locked Loops - PLL 6 GHz Direct Modulation frac-N PLL
Vishay TNPW0603140RBEEN Also Bought Image
Thin Film Resistors - SMD 140ohms .1% 25ppm
onsemi 1N5242B Also Bought Image
Zener Diodes 12V 0.5W Zener
 LT3080EST#PBF Also Bought Image
YAGEO RC2512JK-071RL Also Bought Image
Thick Film Resistors - SMD 1 Ohms 1 W 2512 5%