ADM811MARTZ-REEL7

Analog Devices Logo
584-ADM811MARTZ-R7

ADM811MARTZ-REEL7

Mfr.:

Description:
Supervisory Circuits RESET GENERATOR I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,858

Stock:

4,858
Can Ship Immediately

On Order:

9,000

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.59 $1.59
10 $1.43 $14.30
25 $1.35 $33.75
100 $1.15 $115.00
250 $1.08 $270.00
500 $0.947 $473.50
1,000 $0.784 $784.00
Full Reel (Order in multiples of 3000)
3,000 $0.764 $2,292.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-143-4
4.38 V
1 Input
Active Low
Manual Reset
No Watchdog
No Backup
560 ms
5.5 V
- 40 C
+ 85 C
1.5 %
ADM811
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Chip Enable Signals: No Chip Enable
Height: 0.9 mm
Length: 2.9 mm
Operating Supply Current: 15 uA
Overvoltage Threshold: 4.46 V
Pd - Power Dissipation: 200 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.3 V
Width: 1.3 mm
Unit Weight: 0.000363 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management ADI SLP


Image Description
3M 37104-3163-000 FL Also Bought Image
Headers & Wire Housings 371 Series Mini Clamp Plug, 4 positions, 24-26awg, Orange
KEMET T598B107M006ATE045 Also Bought Image
Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200
Maxim Integrated MAX9291GTN/V+ Also Bought Image
Serializers & Deserializers - Serdes GMSL Serializer for Coax and STP cables
Panasonic EXB-28V330JX Also Bought Image
Resistor Networks & Arrays 33 OHM 5%
Skyworks SI8380S-IU Also Bought Image
Digital Isolators 2.5 kV 8-channel PLC input isolator with SPI output interface
EPCOS / TDK B82462A4103M000 Also Bought Image
Power Inductors - SMD 10uH 1.15A 20% 6.3x6.3mm SMD
Vishay VJ1206Y472MXAPW1BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 50volts X7R 20%
Nexperia BC846A,215 Also Bought Image
Bipolar Transistors - BJT BC846A/SOT23/TO-236AB
Panasonic ERA-3AEB82R5V Also Bought Image
Thin Film Resistors - SMD 0603 82.5ohm 0.1% 25ppm
Analog Devices Inc. ADM811LARTZ-REEL7 Also Bought Image
Supervisory Circuits RESET GENERATOR I.C.