ADM238LJRZ

Analog Devices
584-ADM238LJRZ

ADM238LJRZ

Mfr.:

Description:
RS-232 Interface IC RS-232 CIRCUIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 440

Stock:

440 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.81 $7.81
$6.73 $67.30
$5.58 $518.94
$5.08 $1,417.32
$4.43 $2,334.61
$4.42 $4,521.66
$4.38 $10,998.18
5,022 Quote
Product Attribute Attribute Value
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  Details
SMD/SMT
SOIC-24
ADM238L
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
13 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Analog Devices
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 31
Subcategory: Interface ICs
Unit Weight: 0.038731 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Analog Devices Isolation - All


Interface & Isolation ADI SLP


Image Description
Bourns SRN6045HA-R55Y
Power Inductors - SMD Ind,6x6x4.7mm,0.55uH+/-30%,7A,semi-shd
Analog Devices Inc. ADM3312EARUZ
RS-232 Interface IC 15kV ESD, +2.7V TO 3.6V S/P TRANS I.C.
Analog Devices Inc. ADM691ARZ-REEL
Supervisory Circuits 5V CMOS PROCESS I.C.
Infineon FM24C64B-G
F-RAM 64Kb Serial I2C 5V FRAM
Monolithic Power Systems (MPS) MPM3630GQV-P
Switching Voltage Regulators 18V/3A DC/DC Mini-Module Synchronous Step-Down Regulator with Integrated Inductor
Micron Technology MT25QL256ABA1EW9-0SIT
NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN
Micron Technology MT25QL01GBBB8E12-0SIT
NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP
Xilinx XC3S200AN-4FTG256I
FPGA - Field Programmable Gate Array XC3S200AN-4FTG256I
Microchip AT24C256C-SSHL-B
EEPROM 256K (32K X 8), 2-WI 1.8V
Analog Devices Inc. MAX6328UR31+T
Supervisory Circuits 3-Pin, Ultra-Low-Power SC70/SOT uP Reset Circuits