See an Error?

ADIS16266BCCZ

584-ADIS16266BCCZ

ADIS16266BCCZ

Mfr.:
Analog Devices

Description:
Gyroscopes Digital Sensor 14,000 Deg/sec

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

Analog Devices ADIS16265BCCZ
Analog Devices
Gyroscopes Wide Bandwidth Programmable Gyroscope
Product Attribute Attribute Value
Analog Devices Inc.
Gyroscopes
RoHS:  Details
1-axis
Z
+/- 3500 deg/s, +/- 7000 deg/s, +/- 14000 deg/s
Digital
4.17 deg/s/LSB
SPI
12 bit
41 mA
5.25 V
4.75 V
LGA-20
Tray
Acceleration: 2000 g
Bandwidth: 360 Hz
Brand: Analog Devices
Height: 5.5 mm
Length: 11.2 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Gyroscopes
Series: ADIS16266
Factory Pack Quantity: 176
Subcategory: Sensors
Tradename: iSensor
Width: 11.2 mm
Unit Weight: 0.022505 oz
USHTS:
8542390001
CNHTS:
8542319090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
7A994