See an Error?

ADIS16080ACCZ

584-ADIS16080ACCZ

ADIS16080ACCZ

Mfr.:
Analog Devices

Description:
Gyroscopes IC +/-80o/sec Yaw Rate w/ SPI IF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Analog Devices Inc.
Gyroscopes
RoHS:  Details
1-axis
Z
+/- 80 deg/s
Digital
0.09766 deg/s/LSB
SPI
12 bit
7 mA
5.25 V
4.75 V
LGA-16
Tray
Acceleration: 2000 g
Bandwidth: 40 Hz
Brand: Analog Devices
Height: 5.2 mm
Length: 8.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Product Type: Gyroscopes
Series: ADIS16080
Factory Pack Quantity: 260
Subcategory: Sensors
Tradename: iSensor
Width: 8.2 mm
Unit Weight: 4.637362 oz
USHTS:
9031808085
CNHTS:
8542319090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
7A994